3M 1187C Precision Shaped Ceramic Grain Grinding Disc, 115 mm, 60+ Grit 25
- RS Stock No.:
- 625-888
- Mfr. Part No.:
- 7100349586
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€100.29
(exc. VAT)
€123.36
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €100.29 | €4.012 |
*price indicative
- RS Stock No.:
- 625-888
- Mfr. Part No.:
- 7100349586
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Grinding Disc | |
| Backing Material | Fibre | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 60+ | |
| Colour | Orange | |
| Maximum Safe Speed | 13300rpm | |
| Quantity Per Package | 25 | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | SEAM | |
| Series | 1187C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Grinding Disc | ||
Backing Material Fibre | ||
Disc Diameter 115mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 60+ | ||
Colour Orange | ||
Maximum Safe Speed 13300rpm | ||
Quantity Per Package 25 | ||
Centre Hole Size 22mm | ||
Standards/Approvals SEAM | ||
Series 1187C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Fibre Disc, 115mm Disc Diameter, 60 Grit size - 7100349586
This Fibre disc is a high-performance abrasive designed for heavy material removal and finishing in industrial metalworking contexts. It fits angle grinders with a 22mm centre hole and operates at elevated peripheral speeds, providing a balance of aggressive cutting and controlled wear for tasks in automation, electronics, electrical and mechanical workshops.
Features & Benefits
• Precision-shaped ceramic grain delivers Faster cut rate and cooler cutting
• Stiff Fibre backing offers resistance to tear during high-pressure work
• Grinding aid reduces required operator pressure and metal discolouration
• Maintains Sharp cutting points for prolonged usable life
• Suitable for robotic operations due to Durable resin bond
• Stiff Fibre backing offers resistance to tear during high-pressure work
• Grinding aid reduces required operator pressure and metal discolouration
• Maintains Sharp cutting points for prolonged usable life
• Suitable for robotic operations due to Durable resin bond
Applications
• Suitable for weld removal on stainless steel and alloy components
• Ideal for bevel preparation in mechanical assemblies
• Used for medium- to high-pressure grinding in fabrication shops
• Suitable for surface conditioning prior to electronic enclosure assembly
• Used with angle grinders in automation equipment maintenance
• Ideal for bevel preparation in mechanical assemblies
• Used for medium- to high-pressure grinding in fabrication shops
• Suitable for surface conditioning prior to electronic enclosure assembly
• Used with angle grinders in automation equipment maintenance
What safe operating limit should be observed?
The disc is rated for a maximum peripheral speed corresponding to 13,300 rpm and should not be exceeded to maintain structural integrity.
How is heat generation managed during use?
The abrasive incorporates a grinding aid and a ceramic mineral that fractures to expose fresh cutting points, which reduces heat build-up and helps limit stress cracking on heat-sensitive alloys.
How is durability achieved under repetitive heavy grinding?
A combination of a stiff Fibre backing and a strong resin bond provides tear resistance and supports sustained performance across repeated cycles.
In what packaging quantities is the product supplied?
It is supplied in bags containing 25 discs to support workshop stock rotation and minimise downtime.
Related links
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 60 Grit 25