3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc, 50.8 mm, 60+ Grit 50
- RS Stock No.:
- 625-874
- Mfr. Part No.:
- 7100332343
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€140.26
(exc. VAT)
€172.52
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €140.26 | €2.805 |
*price indicative
- RS Stock No.:
- 625-874
- Mfr. Part No.:
- 7100332343
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Sub Type | Grinding Disc | |
| Disc Diameter | 50.8mm | |
| Backing Material | Fibre | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 60+ | |
| Colour | Purple | |
| Maximum Safe Speed | 30000rpm | |
| Quantity Per Package | 50 | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | SEAM | |
| Series | 3M Cubitron 3 Roloc Fibre Disc 1182C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Sub Type Grinding Disc | ||
Disc Diameter 50.8mm | ||
Backing Material Fibre | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 60+ | ||
Colour Purple | ||
Maximum Safe Speed 30000rpm | ||
Quantity Per Package 50 | ||
Centre Hole Size 22mm | ||
Standards/Approvals SEAM | ||
Series 3M Cubitron 3 Roloc Fibre Disc 1182C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M Cubitron 3 Roloc Fibre Disc 1182C Series Fibre Disc, 50.8mm Disc Diameter, 60 Grit - 7100332343
This Fibre disc is a Roloc-mounted abrasive designed for metalworking tasks in automated and manual production environments. It combines a shaped ceramic abrasive with a robust Fibre backing to deliver efficient material removal while enabling quick tool changes on compatible Roloc systems.
Features & Benefits
• Precision-shaped ceramic grain reduces applied pressure and increases cut rate
• Stiff Fibre backing provides tear resistance during heavy grinding
• Strong resin bond prolongs service life under medium-pressure use
• Rated for a maximum safe speed of 30000 r/min for high-speed operations
• Available in a pack configuration optimised for workshop stocking requirements
• Stiff Fibre backing provides tear resistance during heavy grinding
• Strong resin bond prolongs service life under medium-pressure use
• Rated for a maximum safe speed of 30000 r/min for high-speed operations
• Available in a pack configuration optimised for workshop stocking requirements
Applications
• Suitable for weld removal on mild and carbon steels in fabrication shops
• Ideal for bevel preparation prior to welding in mechanical assembly
• Used for surface blending in automated robotic grinding cells
• Suitable for medium-pressure grinding during electronics chassis prep
• Can be used for general metal deburring in electrical panel manufacture
• Ideal for bevel preparation prior to welding in mechanical assembly
• Used for surface blending in automated robotic grinding cells
• Suitable for medium-pressure grinding during electronics chassis prep
• Can be used for general metal deburring in electrical panel manufacture
What hole size does the attachment system require?
It fits tools with a centre hole diameter of 22mm for compatible Roloc holders.
Which grit and abrasive material affect finishing speed?
The 60-grit ceramic mineral maintains Sharp cutting points for Faster stock removal and predictable wear.
How is heat generation managed during prolonged use?
The abrasive's geometry and lower pressure requirement reduce frictional heat, helping to limit metal discolouration and minimise stress cracking risk.
How is stock supplied for production use?
The discs are packaged in quantities suitable for frequent changeouts to support continuous operations.
What colour coding helps on-site identification?
The product is finished in purple to assist Rapid Visual selection.
Related links
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 50
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60 Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 60 Grit 50