3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc, 100 mm, 60+ Grit 25
- RS Stock No.:
- 627-714
- Mfr. Part No.:
- 7100349563
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€86.26
(exc. VAT)
€106.10
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €86.26 | €3.45 |
*price indicative
- RS Stock No.:
- 627-714
- Mfr. Part No.:
- 7100349563
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Grinding Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 100mm | |
| Backing Material | Fibre | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 60+ | |
| Colour | Orange | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 15000rpm | |
| Centre Hole Size | 16mm | |
| Standards/Approvals | SEAM | |
| Series | 3M Cubitron 3 Fibre Disc 1182C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Grinding Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 100mm | ||
Backing Material Fibre | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 60+ | ||
Colour Orange | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 15000rpm | ||
Centre Hole Size 16mm | ||
Standards/Approvals SEAM | ||
Series 3M Cubitron 3 Fibre Disc 1182C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M Cubitron 3 Fibre Disc 1182C Series Fibre Disc, 100mm Disc Diameter, 60 Grit size - 7100349563
This Fibre disc is an abrasive product designed for industrial metalworking tasks where Rapid material removal and consistent wear are required. It operates on high-speed rotary grinders and is intended for medium to heavy-duty grinding such as weld blending and bevel preparation in automated and manual workshops.
Features & Benefits
• Precision-shaped ceramic grain increases cutting rate and edge retention
• Stiff Fibre backing offers resistance to tearing under pressure
• Strong resin bond sustains performance during robotic operations
• Cool-cutting action reduces heat transfer and metal discolouration
• Designed to deliver longer life and fewer disc changeouts
• Stiff Fibre backing offers resistance to tearing under pressure
• Strong resin bond sustains performance during robotic operations
• Cool-cutting action reduces heat transfer and metal discolouration
• Designed to deliver longer life and fewer disc changeouts
Applications
• Suitable for weld removal on steel components
• Ideal for bevel preparation prior to fabrication
• Used for heavy grinding in robotic cells
• Can be used for surface blending in electrical enclosures
• Suitable for form and profile grinding in mechanical workshops
• Ideal for bevel preparation prior to fabrication
• Used for heavy grinding in robotic cells
• Can be used for surface blending in electrical enclosures
• Suitable for form and profile grinding in mechanical workshops
What maximum rotational speed is safe for use?
The disc is rated for operation up to 15000 r/min.
How is the abrasive structured to maintain cutting performance?
The mineral comprises angular, precision-shaped ceramic particles that fracture to renew Sharp points during use.
What backing and bond characteristics support heavy-duty use?
A Fibre backing combined with a robust resin bond provides durability and resistance to tearing during medium to high-pressure grinding.
How does the disc affect heat and stress on ferrous parts?
It requires less operator pressure, which helps reduce heat build-up and lowers the likelihood of stress cracks and surface discolouration.
Related links
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60 Grit 25
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 50
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25