3M Ceramic Abrasive Disc Abrasive Disc, 152.4 mm, 80 Grade, 50 Grit
- RS Stock No.:
- 625-923
- Mfr. Part No.:
- 7100045072
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€72.94
(exc. VAT)
€89.72
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €72.94 | €1.459 |
*price indicative
- RS Stock No.:
- 625-923
- Mfr. Part No.:
- 7100045072
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Film | |
| Disc Diameter | 152.4mm | |
| Sub Type | Abrasive Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 80 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Film | ||
Disc Diameter 152.4mm | ||
Sub Type Abrasive Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 80 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 775L Series Abrasive Disc, 152.4mm Disc Diameter, Ceramic Abrasive Material - 7100045072
This abrasive disc is a high-performance sanding tool designed for various applications in industrial environments. With a disc diameter of 152.4mm, it is formulated with ceramic abrasive material, making it Ideal for demanding tasks. This pack contains 50 discs, allowing for extensive use across multiple projects.
Features & Benefits
• Engineered for high-speed applications up to 12,000rpm
• Designed for effective coarse sanding and surface blending
• Utilises self-sharpening 3M Precision-Shaped Grain technology
• Suitable for random orbital sanding without heat build-up
• Optimised for longevity and productivity in heavy-duty tasks
• Versatile application across metal and non-metal surfaces
• Designed for effective coarse sanding and surface blending
• Utilises self-sharpening 3M Precision-Shaped Grain technology
• Suitable for random orbital sanding without heat build-up
• Optimised for longevity and productivity in heavy-duty tasks
• Versatile application across metal and non-metal surfaces
Applications
• Used for blending and finishing stainless steel
• Ideal for general purpose sanding in metal fabrication
• Effective for deflashing and surface preparation tasks
• Suitable for use with right angle grinders and sanding tools
• Applied in automotive and machinery maintenance operations
• Ideal for general purpose sanding in metal fabrication
• Effective for deflashing and surface preparation tasks
• Suitable for use with right angle grinders and sanding tools
• Applied in automotive and machinery maintenance operations
What specific advantages do ceramic sanding discs offer for durability?
The ceramic abrasive material offers longer life and better cut rates compared to traditional aluminium oxide discs, which means fewer disc changes during heavy-use operations.
How does this abrasive disc contribute to operator safety in high-speed applications?
With less heat generation during sanding, these discs reduce the risk of heat-related damage to both the workpiece and health hazards for operators, promoting a safer working environment.
Can these discs be used for surface preparation before painting?
Yes, they are effective in creating a smooth, receptive surface for paint adhesion, making them suitable for pre-coating processes on various substrates.
What types of tools are compatible with this abrasive disc?
It is specifically designed for use with right angle grinders and random orbital sanders, ensuring versatile compatibility for different sanding tasks.
Related links
- 3M Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 50 Grit
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit 50
- 3M Ceramic Abrasive Disc Abrasive Disc 400 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 600 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 1000+ Grade, 50 Grit