3M 769F Ceramic Flap Disc, 125 mm, 120+ Grade, 10 Grit 10 Per Pack
- RS Stock No.:
- 625-970
- Mfr. Part No.:
- 7100196815
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€58.07
(exc. VAT)
€71.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.07 | €5.807 |
*price indicative
- RS Stock No.:
- 625-970
- Mfr. Part No.:
- 7100196815
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Backing Material | Polyester | |
| Sub Type | Flap Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 10 | |
| Grade | 120+ | |
| Quantity Per Package | 10Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | 769F | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Backing Material Polyester | ||
Sub Type Flap Disc | ||
Abrasive Material Ceramic | ||
Grit Size 10 | ||
Grade 120+ | ||
Quantity Per Package 10Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series 769F | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 769F Series Abrasive Disc, 125mm Disc Diameter, 22.23mm Bore size - 7100196815
This 3M abrasive disc is a flap disc designed for medium to high unit-pressure applications. With a diameter of 125mm and a bore size of 22.23mm, this round abrasive disc is specifically suitable for grinding tasks. Constructed using a blend of aluminium oxide mineral and 3M's proprietary Ceramic Precision Shaped Grain (PSG), it delivers consistent performance, particularly on carbon steel and stainless steel.
Features & Benefits
• Effective in medium to high-pressure grinding applications
• Designed for use with carbon steel and stainless steel
• Utilises a premium blend of ceramic and aluminium oxide
• Resin bonded for enhanced durability and performance
• Compatible with various grinding tools for metalwork
• Designed for use with carbon steel and stainless steel
• Utilises a premium blend of ceramic and aluminium oxide
• Resin bonded for enhanced durability and performance
• Compatible with various grinding tools for metalwork
Applications
• Used with grinding tools for metal fabrication tasks
• Ideal for stainless steel and nickel/chromium alloy projects
• Suitable for heavy-duty grinding and polishing
• Recommended for use in mechanical and electrical industries
• Ideal for stainless steel and nickel/chromium alloy projects
• Suitable for heavy-duty grinding and polishing
• Recommended for use in mechanical and electrical industries
What handling precautions should be taken when using this disc?
The product should be used with guarded tools, and the fibreglass support plate must not be trimmed to avoid injury.
What are the recommended storage conditions for this product?
It is best stored in its original packaging at temperatures between 16°C and 26°C with relative humidity between 35% and 50% to maintain its integrity.
How can the lifespan of the disc be affected by storage conditions?
Improper sealing of packaging or storage in high temperatures or humidity can shorten the shelf life of the disc, so Ideal conditions are crucial.
Is this product suitable for specific grinding tasks in the aerospace industry?
Yes, it is effective for grinding applications involving carbon and stainless steel, making it versatile for industries, including aerospace where such materials are frequently used.
Related links
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 60 Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 40 Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 120+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 60 Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10
- 3M 769F Ceramic Flap Disc 40 Grade, 10 Grit 10
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10 Per Pack