3M 769F Ceramic Flap Disc, 125 mm, 80+ Grade, 10 Grit 10 Per Pack
- RS Stock No.:
- 625-959
- Mfr. Part No.:
- 7100196791
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€58.07
(exc. VAT)
€71.43
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.07 | €5.807 |
*price indicative
- RS Stock No.:
- 625-959
- Mfr. Part No.:
- 7100196791
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Sub Type | Flap Disc | |
| Backing Material | Polyester | |
| Abrasive Material | Ceramic | |
| Grit Size | 10 | |
| Grade | 80+ | |
| Quantity Per Package | 10Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | 769F | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Sub Type Flap Disc | ||
Backing Material Polyester | ||
Abrasive Material Ceramic | ||
Grit Size 10 | ||
Grade 80+ | ||
Quantity Per Package 10Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series 769F | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 769F Series Abrasive Disc, 125mm Disc Diameter, 22.23mm Bore size - 7100196791
This abrasive disc is a 125mm flap disc designed for grinding applications. The 3M product effectively addresses medium to high unit-pressure tasks and is suitable for working with various materials, including carbon steel and stainless steel. The disc features a bore size of 22.23mm, making it versatile for different tools in industrial contexts.
Features & Benefits
• Crafted from a blend of aluminium oxide and proprietary ceramic grain
• Resin-bonded structure provides durability under heavy-duty use
• Polyester backing enhances performance for rigorous applications
• Designed for efficient grinding on both steel and nickel/chromium alloys
• Available in 80+ grit for effective material removal
• Round shape optimises surface contact for improved grinding efficiency
• Resin-bonded structure provides durability under heavy-duty use
• Polyester backing enhances performance for rigorous applications
• Designed for efficient grinding on both steel and nickel/chromium alloys
• Available in 80+ grit for effective material removal
• Round shape optimises surface contact for improved grinding efficiency
Applications
• Ideal for use with angle grinders in industrial settings
• Suitable for grinding edges and surfaces of metals
• Utilised for finishing tasks across various engineering
• Effective in removing rust and paint from metalwork
• Suitable for grinding edges and surfaces of metals
• Utilised for finishing tasks across various engineering
• Effective in removing rust and paint from metalwork
How does the abrasive material benefit performance during use?
The combination of ceramic and aluminium oxide enhances cutting efficiency and prolongs the lifespan of the disc, making it suitable for demanding tasks.
What safety practices should be observed when using this product?
It is Crucial to use guarded tools and maintain the integrity of the fibreglass support plate to prevent accidents during operation. Following the manufacturer's safety instructions is also essential.
Can this product be used on a variety of materials?
Yes, it is designed specifically to work well on carbon steel, stainless steel, and other nickel/chromium-based alloys, providing versatility for different applications.
Related links
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 60 Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 120+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 40 Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 60 Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 120+ Grade, 10 Grit 10 Per Pack