3M 769F Ceramic Flap Disc, 115 mm, 120+ Grade, 10 Grit 10 Per Pack
- RS Stock No.:
- 625-975
- Mfr. Part No.:
- 7100196819
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€50.76
(exc. VAT)
€62.43
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.76 | €5.076 |
*price indicative
- RS Stock No.:
- 625-975
- Mfr. Part No.:
- 7100196819
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 115mm | |
| Sub Type | Flap Disc | |
| Product Type | Abrasive Disc | |
| Backing Material | Polyester | |
| Abrasive Material | Ceramic | |
| Grit Size | 10 | |
| Grade | 120+ | |
| Quantity Per Package | 10Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | 769F | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 115mm | ||
Sub Type Flap Disc | ||
Product Type Abrasive Disc | ||
Backing Material Polyester | ||
Abrasive Material Ceramic | ||
Grit Size 10 | ||
Grade 120+ | ||
Quantity Per Package 10Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series 769F | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 769F Series Abrasive Disc, 115mm Diameter, 22.23mm Bore size - 7100196819
This abrasive disc is a high-performance ceramic flap disc designed for effective grinding applications. With a disc diameter of 115mm and a bore size of 22.23mm, it is Ideal for both industrial and mechanical uses. Packaged in sets of 10, this round grinding disc is a reliable choice for achieving quality finishes on metal surfaces.
Features & Benefits
• Made with Durable ceramic material for extended lifespan
• Ideal for metal grinding tasks with superior efficiency
• 120+ grit level provides excellent surface preparation
• Designed for versatility in various grinding applications
• Compatible with standard equipment due to 22.23mm bore
• Offers optimal performance across different material types
• Ideal for metal grinding tasks with superior efficiency
• 120+ grit level provides excellent surface preparation
• Designed for versatility in various grinding applications
• Compatible with standard equipment due to 22.23mm bore
• Offers optimal performance across different material types
Applications
• Used for grinding metal surfaces to achieve refined finishes
• Ideal for precision work in mechanical
• Enables efficient material removal during fabrication processes
• Utilised in automation tasks requiring consistent results
• Ideal for precision work in mechanical
• Enables efficient material removal during fabrication processes
• Utilised in automation tasks requiring consistent results
What type of equipment is compatible with this disc?
The disc's 22.23mm bore size ensures compatibility with standard angle grinders commonly used in the metalworking industry, making it suitable for diverse applications.
How does the grit level affect its performance?
With a 120+ grit level, it effectively prepares surfaces by removing material while preventing excessive wear, ensuring a balance between aggressiveness and finish quality.
Can this disc be used on materials other than metal?
While primarily designed for metal, its ceramic composition allows for versatility, making it suitable for grinding various hard materials effectively.
What is the expected lifespan of the abrasive disc with regular use?
The Durable ceramic material typically prolongs the lifespan of the disc, allowing for consistent performance, though actual longevity may vary depending on the usage conditions and techniques.
Related links
- 3M 769F Ceramic Flap Disc 120+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 120+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10
- 3M 769F Ceramic Flap Disc 60 Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 40 Grade, 10 Grit 10
- 3M 769F Ceramic Flap Disc 40 Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10 Per Pack