3M 769F Ceramic Flap Disc, 125 mm, 40 Grade, 10 Grit 10 Per Pack
- RS Stock No.:
- 625-967
- Mfr. Part No.:
- 7100196812
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€58.07
(exc. VAT)
€71.43
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.07 | €5.807 |
*price indicative
- RS Stock No.:
- 625-967
- Mfr. Part No.:
- 7100196812
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Polyester | |
| Product Type | Abrasive Disc | |
| Sub Type | Flap Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 10 | |
| Grade | 40 | |
| Quantity Per Package | 10Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | 769F | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Polyester | ||
Product Type Abrasive Disc | ||
Sub Type Flap Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Ceramic | ||
Grit Size 10 | ||
Grade 40 | ||
Quantity Per Package 10Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series 769F | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 769F Series Abrasive Disc, 125mm Diameter, 40+ Grade - 7100196812
This flap disc is a versatile abrasive tool designed for both grinding and finishing operations. With a diameter of 125mm and featuring a 22.23mm bore size, this high-grade abrasive disc combines a ceramic material to deliver excellent durability. Supplied in packs of 10, it is particularly suited for industrial applications, encompassing a variety of metals including carbon steel and stainless steel.
Features & Benefits
• Blend of ceramic and aluminium oxide for superior performance
• Resin bonded construction for added resilience and longevity
• Designed for medium to high unit-pressure applications
• Compatible with both Type 27 and Type 29 grinding systems
• Suitable for a range of grit levels for various tasks
• Fibreglass backing enhances strength and stability during use
• Resin bonded construction for added resilience and longevity
• Designed for medium to high unit-pressure applications
• Compatible with both Type 27 and Type 29 grinding systems
• Suitable for a range of grit levels for various tasks
• Fibreglass backing enhances strength and stability during use
Applications
• Used for grinding carbon steel and stainless steel components
• Suitable for involving nickel/chromium-based alloys
• Ideal for tough finishing tasks in mechanical and electrical sectors
• Effective for metalworking in automated environments
• Suitable for involving nickel/chromium-based alloys
• Ideal for tough finishing tasks in mechanical and electrical sectors
• Effective for metalworking in automated environments
What advantages does the combination of ceramic and aluminium oxide provide in performance?
The ceramic and aluminium oxide blend is engineered to enhance cutting efficiency while providing a longer lifespan, making it suitable for demanding applications on various metals.
How does the resin bonded structure improve durability?
The resin bonding allows the abrasive grains to withstand the heat generated during grinding, ensuring consistent performance and reduced wear over time.
What precautions should be taken when using this disc?
It is important to use the flap disc with guarded tools and ensure that the fibreglass support plate remains intact to prevent injury during operation. Always refer to safety instructions before use.
Can this be used effectively on different surface materials?
Yes, this abrasive disc is versatile enough for use on carbon steel, stainless steel, and alloys, making it a valuable tool for professionals in diverse industries.
Related links
- 3M 769F Ceramic Flap Disc 40 Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 60 Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 120+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 40 Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 40 Grade, 10 Grit 10
- 3M 769F Ceramic Flap Disc 60 Grade, 10 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P40 Grit 10 Per Pack