3M 769F Ceramic Flap Disc, 180 mm, 60 Grade, 5 Grit 5
- RS Stock No.:
- 625-966
- Mfr. Part No.:
- 7100196800
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€48.95
(exc. VAT)
€60.21
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.95 | €9.79 |
*price indicative
- RS Stock No.:
- 625-966
- Mfr. Part No.:
- 7100196800
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Flap Disc | |
| Disc Diameter | 180mm | |
| Backing Material | Polyester | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 5 | |
| Grade | 60 | |
| Quantity Per Package | 5 | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | 769F | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Flap Disc | ||
Disc Diameter 180mm | ||
Backing Material Polyester | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 5 | ||
Grade 60 | ||
Quantity Per Package 5 | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series 769F | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 769F Series Abrasive Disc, 180mm Disc Diameter, 60+ Grade - 7100196800
This 3M abrasive disc is a flap disc designed for medium to high unit-pressure applications, making it suitable for various grinding tasks. With a diameter of 180mm and a bore size of 22.23mm, this round abrasive grinding disc features a blend of aluminium oxide and 3M proprietary ceramic precision shaped grain. The 60+ grade abrasive discs are Ideal for use on carbon steel, stainless steel, and nickel/chromium-based alloys.
Features & Benefits
• Ideal for medium to high-pressure grinding applications
• Versatile ceramic abrasive disc for multiple metal types
• Resin bonded for durability and long-lasting performance
• Polyester backing ensures robust construction
• Available in a pack of 5 for convenience and efficiency
• Designed to enhance productivity in industrial settings
• Versatile ceramic abrasive disc for multiple metal types
• Resin bonded for durability and long-lasting performance
• Polyester backing ensures robust construction
• Available in a pack of 5 for convenience and efficiency
• Designed to enhance productivity in industrial settings
Applications
• Used with pneumatic or electric grinders for metalworking
• Suitable for grinding and finishing operations in fabrication
• Employed in automotive and manufacturing industries
• Ideal for preparing surfaces before welding or painting
• Effective for deburring and removing rust from metal surfaces
• Suitable for grinding and finishing operations in fabrication
• Employed in automotive and manufacturing industries
• Ideal for preparing surfaces before welding or painting
• Effective for deburring and removing rust from metal surfaces
How does the flap design improve performance during grinding tasks?
The flap design allows for consistent contact with the workpiece, providing better surface coverage and prolonged lifespan, making it efficient for heavy-duty work.
What kind of materials can be effectively ground with this disc?
This type of disc is particularly effective on carbon steel, stainless steel, and alloys containing nickel or chromium, providing versatility in various applications.
What precautions should be taken when using it with power tools?
It's essential to operate with guarded tools and ensure the fibreglass support plate is not trimmed, as this can pose safety risks during use.
How should it be stored to ensure longevity?
For optimal shelf life, it should be stored in its original packaging at temperatures between 16°C and 26°C, with 35-50% relative humidity.
Can it be used for finishing as well as grinding?
Yes, its design allows for both grinding and finishing, making it suitable for a wide range of applications.
Related links
- 3M 769F Ceramic Flap Disc Fine Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 80+ Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 120+ Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 80 Grade, 5 Grit 5 Per Pack
- 3M 769F Ceramic Flap Disc 120 Grade, 5 Grit 5 Per Pack
- 3M 769F Ceramic Flap Disc 40 Grade, 5 Grit 5 Per Pack
- 3M 769F Ceramic Flap Disc Fine Grade, 10 Grit 10
- 3M 769F Ceramic Flap Disc Fine Grade, 10 Grit 10 Per Pack