3M 775L Ceramic Abrasive Disc, 203.2 mm, 80 Grit 50 Per Pack
- RS Stock No.:
- 625-994
- Mfr. Part No.:
- 7100246422
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€178.12
(exc. VAT)
€219.09
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €178.12 | €3.562 |
*price indicative
- RS Stock No.:
- 625-994
- Mfr. Part No.:
- 7100246422
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | Film | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 203.2mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 80 | |
| Quantity Per Package | 50Per Pack | |
| Standards/Approvals | EN 60309 | |
| Series | 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material Film | ||
Sub Type Abrasive Disc | ||
Disc Diameter 203.2mm | ||
Abrasive Material Ceramic | ||
Grit Size 80 | ||
Quantity Per Package 50Per Pack | ||
Standards/Approvals EN 60309 | ||
Series 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M XtractTM Series Fibre Disc, 203.2mm Disc Diameter, 80 Grit size - 7100246422
This Fibre disc is a film-backed, ceramic abrasive designed for heavy-duty surface preparation in industrial settings. It combines a ceramic abrasive grain with a resilient film backing to remove material efficiently from metalwork while supporting integrated dust-extraction workflows common in production and maintenance environments.
Features & Benefits
• Ceramic abrasive delivers fast stock removal and extended life
• Film backing enables stable attachment and consistent sanding performance
• 80 grit specification balances cut rate with surface finish control
• Optimised for 203.2mm diameter operations compatible with large pads
• Integrates with extraction-focussed systems to reduce airborne dust
• Film backing enables stable attachment and consistent sanding performance
• 80 grit specification balances cut rate with surface finish control
• Optimised for 203.2mm diameter operations compatible with large pads
• Integrates with extraction-focussed systems to reduce airborne dust
Applications
• Suitable for metal deburring and weld removal in fabrication shops
• Ideal for surface preparation prior to coating or bonding
• Used for aggressive material removal on steel and aluminium components
• can be used with central or self-generated vacuum sanding systems
• Suitable for high-volume industrial production lines in mechanical workshops
• Ideal for surface preparation prior to coating or bonding
• Used for aggressive material removal on steel and aluminium components
• can be used with central or self-generated vacuum sanding systems
• Suitable for high-volume industrial production lines in mechanical workshops
What construction ensures durability under heavy loads?
The disc uses ceramic abrasive grain bonded to a film backing, providing toughness and resistance to glazing during continuous metal grinding.
How does the disc support dust control in shop environments?
The product is compatible with extraction-oriented sanding systems, enabling connection to portable or central vacuum units to minimise particulate release.
What pack format is supplied for operational efficiency?
It is distributed in bulk packs of 50 discs to reduce replenishment frequency on busy production floors.
Which industries will benefit most from this discs characteristics?
Users in automation, electronics assembly, electrical panel manufacture and mechanical engineering will find the abrasive suitable for precision metalworking tasks.
Related links
- 3M 775L Ceramic Abrasive Disc 80 Grit 50 Per Pack
- 3M 775L Ceramic Abrasive Disc 240 Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc 320 Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc 220 Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc 400+ Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc 180+ Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc 150+ Grit 50 Per Pack
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 80 Grit