3M 775L Ceramic Abrasive Disc, 203.2 mm, 80 Grit 50 Per Pack
- RS Stock No.:
- 625-995
- Mfr. Part No.:
- 7100246524
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€178.12
(exc. VAT)
€219.09
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €178.12 | €3.562 |
*price indicative
- RS Stock No.:
- 625-995
- Mfr. Part No.:
- 7100246524
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Film | |
| Product Type | Abrasive Disc | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 203.2mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 80 | |
| Quantity Per Package | 50Per Pack | |
| Maximum Safe Speed | 12000rpm | |
| Standards/Approvals | EN 60309 | |
| Series | 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Film | ||
Product Type Abrasive Disc | ||
Sub Type Abrasive Disc | ||
Disc Diameter 203.2mm | ||
Abrasive Material Ceramic | ||
Grit Size 80 | ||
Quantity Per Package 50Per Pack | ||
Maximum Safe Speed 12000rpm | ||
Standards/Approvals EN 60309 | ||
Series 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M XtractTM Series Fibre Disc, 203.2mm Disc Diameter, 80 Grit size - 7100246524
This Fibre disc is a ceramic abrasive disc designed for heavy material removal in industrial sanding and metal grinding operations. It combines ceramic abrasive grain with a film backing to provide aggressive cutting performance while being compatible with angle grinders and random orbital tools that accept large-format discs.
Features & Benefits
• Ceramic grain delivers high cut rate and extended life
• Film backing reduces tearing and supports consistent contact
• Rated to run at up to12000rpm for high-speed workflows
• 80 grit offers robust stock removal for preparation tasks
• Film backing reduces tearing and supports consistent contact
• Rated to run at up to12000rpm for high-speed workflows
• 80 grit offers robust stock removal for preparation tasks
Applications
• Suitable for Rapid metal deburring and weld removal
• Ideal for surface preparation prior to coating or bonding
• Used with angle grinders for structural steelwork finishing
• Can be used for heavy fettling in fabrication workshops
• Suitable for integration into sanding operations in automation lines
• Ideal for surface preparation prior to coating or bonding
• Used with angle grinders for structural steelwork finishing
• Can be used for heavy fettling in fabrication workshops
• Suitable for integration into sanding operations in automation lines
What backing type does it use and why does that matter?
It uses a film backing which maintains disc integrity during aggressive cross-feed, reducing delamination risk compared with paper-backed alternatives.
Can it be fitted to both hand and machine tooling?
Yes, the disc size is compatible with large sanding pads and angle grinders configured for film-backed discs.
How does the abrasive composition affect wear behaviour?
The ceramic abrasive sheds worn crystals and continually exposes fresh edges, so the disc sustains cutting performance under heavy-load conditions.
How is supply packaged for workshop use?
Discs are provided in quantity packs of50 to support frequent changeover and minimise downtime.
Related links
- 3M 775L Ceramic Abrasive Disc 80 Grit 50 Per Pack
- 3M 775L Ceramic Abrasive Disc 240 Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc 320 Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc 220 Grit 50 Per Pack
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 80 Grit
- 3M 775L Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit 50
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 80 Grade, 80 Grit
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc 400+ Grit 50 Per Pack