3M Ceramic Abrasive Disc Cutting Disc, 76.2 mm, 180+ Grade, 180 Grit
- RS Stock No.:
- 627-873
- Mfr. Part No.:
- 7100282513
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€75.74
(exc. VAT)
€93.16
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.74 | €1.515 |
*price indicative
- RS Stock No.:
- 627-873
- Mfr. Part No.:
- 7100282513
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 76.2mm | |
| Product Type | Abrasive Disc | |
| Backing Material | Cotton Cloth X | |
| Sub Type | Cutting Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 180 | |
| Grade | 180 | |
| Standards/Approvals | ANSI, OSHA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 76.2mm | ||
Product Type Abrasive Disc | ||
Backing Material Cotton Cloth X | ||
Sub Type Cutting Disc | ||
Abrasive Material Ceramic | ||
Grit Size 180 | ||
Grade 180 | ||
Standards/Approvals ANSI, OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 76.2mm Disc Diameter, 180 Grit size - 7100282513
This adhesive-backed/PSA sanding disc is a precision abrasive designed for heavy stock removal and finishing in industrial sanding operations. It combines shaped ceramic grain with a Durable cotton cloth backing and an adhesive hook-and-loop compatible attachment to support high-throughput sanding when paired with dust extraction systems. The product is engineered for use across wood, metals and composite substrates where consistent cutting action and reduced disc changes are required.
Features & Benefits
• Precision-shaped grain delivers Rapid material removal and extended life
• Anti-static treatment reduces charged swarf accumulation during sanding
• Open-coat construction prevents loading and maintains cutting performance
• Cotton cloth backing offers wear-resistance while remaining flexible
• 3M Xtract multi-hole pattern improves dust extraction and reduces clogging
• Anti-static treatment reduces charged swarf accumulation during sanding
• Open-coat construction prevents loading and maintains cutting performance
• Cotton cloth backing offers wear-resistance while remaining flexible
• 3M Xtract multi-hole pattern improves dust extraction and reduces clogging
Applications
• Suitable for heavy stock removal on aluminium panels
• Ideal for surface preparation in automotive finishing workflows
• Used for sanding composite components in electronics enclosures
• Can be used for blending and finishing hardwood and softwood edges
• Suitable for metal deburring and panel smoothing in mechanical assemblies
• Ideal for surface preparation in automotive finishing workflows
• Used for sanding composite components in electronics enclosures
• Can be used for blending and finishing hardwood and softwood edges
• Suitable for metal deburring and panel smoothing in mechanical assemblies
What backing and attachment method does it use?
It uses a cotton cloth backing with an adhesive/PSA system compatible with Hookit-style back-up pads for quick disc changes.
How does the abrasive maintain cutting efficiency over time?
The shaped grain fractures to expose fresh cutting edges, producing even wear and prolonged abrasive life compared with conventional minerals.
How should dust be managed during use?
Performance is optimised when used with a vacuum-equipped random orbital Sander and the multi-hole back-up pad to capture debris and reduce loading.
Which materials are appropriate for this abrasive grade?
The 180+ grit specification is suitable for metal finishing tasks and for blending on aluminium, hardwoods and composite surfaces.
Related links
- 3M Ceramic Abrasive Disc Cutting Disc 180+ Grade, 180 Grit
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 180+ Grit 250 Per Pack
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 120 Grade, 220 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 150+ Grade, 150 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 320+ Grade, 320 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 220+ Grade, 220 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 60 Grit