3M 782C Ceramic Cutting Disc, 125 mm, 36 Grit 100

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 25

€62.74

(exc. VAT)

€77.17

(inc. VAT)

RS Stock No.:
834-198
Mfr. Part No.:
7100099576
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

125mm

Product Type

Abrasive Disc

Backing Material

Fibre

Sub Type

Cutting Disc

Abrasive Material

Ceramic

Grit Size

36

Colour

Maroon

Maximum Safe Speed

12200rpm

Quantity Per Package

100

Centre Hole Size

22mm

Standards/Approvals

No

Series

782C

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Fibre disc featuring our Advanced abrasive technology, 3M Precision Shaped Grain. These discs have a stiff Fibre backing and strong resin bond that provide durability and tear resistance. They’re constructed with a grinding aid and are engineered for ultra-rapid cut. It offer an ultra-fast cut making them an excellent choice for weld removal, blending, and finish refinement on stainless steel and high nickel alloys.

Premium mineral excels at heavy weight applications

Durable and tear resistant

Reduce costs with long lasting abrasive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy