3M 260L Aluminium Oxide Abrasive Disc Abrasive Disc, 6 in, P1200 Grade, P1200 Grit 200 Each
- RS Stock No.:
- 862-270
- Mfr. Part No.:
- 7100123052
- Manufacturer:
- 3M
Image representative of range
Subtotal (1 box of 50 units)*
€126.44
(exc. VAT)
€155.52
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €126.44 | €2.529 |
*price indicative
- RS Stock No.:
- 862-270
- Mfr. Part No.:
- 7100123052
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | Polyester Film | |
| Disc Diameter | 6in | |
| Sub Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P1200 | |
| Colour | Purple | |
| Grade | P1200 | |
| Quantity Per Package | 200Each | |
| Vacuum Hole Design | 15-Hole | |
| Series | 260L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material Polyester Film | ||
Disc Diameter 6in | ||
Sub Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P1200 | ||
Colour Purple | ||
Grade P1200 | ||
Quantity Per Package 200Each | ||
Vacuum Hole Design 15-Hole | ||
Series 260L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Hookit Purple Finishing Film Abrasive Disc 260L delivers high performance body sanding results. It creates an easy to polish surface on clear coats and primer.
Aluminium oxide mineral ensures Rapid cutting action
Tear resistant backing conforms easily to contours
Hookit system allows Rapid disc change-outs
Anti-loading formulation prevents surface clogging
Related links
- 3M 260L Aluminium Oxide Abrasive Disc Abrasive Disc P800 Grit 50 Per Pack
- 3M Aluminium Oxide Abrasive Disc Hookit Purple Finishing Film P1200 Grit
- 3M 3MTM HookitTM Purple Finishing Film Abrasive Disc 260L Aluminium Oxide Abrasive Disc Abrasive Disc P1000
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 50 Grit 50 Per Pack
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc 220+ Grade, 220+ Grit
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc Coarse Grade, 25 Grit