3M Aluminium Oxide Abrasive Disc Sanding Disc, 150 mm, P1200 Grit

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
234-7806
Mfr. Part No.:
7100123052
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Backing Material

Polyester Film

Disc Diameter

150mm

Sub Type

Sanding Disc

Abrasive Material

Aluminium Oxide

Grit Size

P1200

Standards/Approvals

No

RoHS Status: Exempt

3M Hookit Purple Finishing Film Abrasive


Quality 3M products for metal working and finishing. 3M offers reliable solutions for applications across a variety of industries.

The 3M Purple Finishing Film Hook it Disc is used for scuffing the blend area before painting and removing dust nibs and excess orange peel from topcoats. They are faster and easier to use than scuffing pads, and they are quicker and cleaner than wet sanding. Use for scuffing the blend area before painting.

Level orange peel, dust nibs or paint runs in all types of automotive paints

Get a fast cut and long disc life with aluminium oxide abrasive

Use for scuffing the blend area prior to painting

Available in a wide range of grades and hole configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy