Bosch X Lock Silicon Carbide, 115 mm x 1.6 mm Thick, Very Fine Grade, 25 Grit 25 Per Pack
- RS Stock No.:
- 187-5614
- Mfr. Part No.:
- 2608619252
- Manufacturer:
- Bosch
Image representative of range
Subtotal (1 pack of 25 units)*
€47.09
(exc. VAT)
€57.92
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €47.09 | €1.884 |
*price indicative
- RS Stock No.:
- 187-5614
- Mfr. Part No.:
- 2608619252
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Product Type | Cutting Disc | |
| Thickness | 1.6mm | |
| Abrasive Material | Silicon Carbide | |
| Bore Diameter | 22.23mm | |
| Grit Size | 25 | |
| Grade | Very Fine | |
| Quantity Per Package | 25Per Pack | |
| Maximum Safe Speed | 80m/s | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Material Cut | Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Product Type Cutting Disc | ||
Thickness 1.6mm | ||
Abrasive Material Silicon Carbide | ||
Bore Diameter 22.23mm | ||
Grit Size 25 | ||
Grade Very Fine | ||
Quantity Per Package 25Per Pack | ||
Maximum Safe Speed 80m/s | ||
Standards/Approvals No | ||
Series X Lock | ||
Material Cut Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Bosch cutting disc is designed for efficient metal cutting in various metalworking applications, guaranteeing long-lasting performance.
Robust aluminium oxide grains ensure durability for extended use
Resin Matrix strengthens the disc and enhances heat resistance
A strong fibreglass net reinforces the cutting disc's integrity
Optimised for compatibility with X-LOCK and standard angle grinders
Related links
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 10 Grit 10 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade
- Bosch X Lock Silicon Carbide Very Fine Grade, 1 Grit
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 5 Grit 5 Per Pack
