brennenstuhl AC/DC Adapter USB Type C 20 W 5V Output, 3 A
- RS Stock No.:
- 649-076
- Mfr. Part No.:
- 1172640083
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€16.49
(exc. VAT)
€20.28
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.49 |
*price indicative
- RS Stock No.:
- 649-076
- Mfr. Part No.:
- 1172640083
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | AC/DC Adapter | |
| Plug Type | USB Type C | |
| Output Voltage | 5V | |
| Power | 20W | |
| Cable Length | 1m | |
| Adapter Current | 3A | |
| Depth | 26mm | |
| Length | 80mm | |
| Width | 39mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type AC/DC Adapter | ||
Plug Type USB Type C | ||
Output Voltage 5V | ||
Power 20W | ||
Cable Length 1m | ||
Adapter Current 3A | ||
Depth 26mm | ||
Length 80mm | ||
Width 39mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 240V | ||
- COO (Country of Origin):
- CN
The brennenstuhl USB C Charger with 20W Power Delivery is designed for versatile use at home, work, or on the go. It includes a 1 meter USB-C to USB-C cable for instant charging and features smart Power Delivery technology that ensures optimal power output for your device. With its sleek design and reliable performance, its a safe and efficient solution for modern charging needs.
Includes 1m USB C to USB C cable
Euro plug type C for wide compatibility
Related links
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 20 W 5V dc Output, 4 A
- RS PRO 2 Output Power Adapter AC/DC Adapter Type A 3 A
- Friwo AC/DC Adapter Type C - EU 11 W 5V Output, 2.2 A
- Ansmann 3 Output 3 x USB Standard Type A Buchse (Mit Smart Ic) AC/DC Adapter AC/DC Adapter EU UK 15 W 5V dc Output,
- RS PRO USB Type C AC/DC Adapter AC/DC Adapter 2-Pin (EU) 15 W 5V dc Output, 3 A
- XP Power 5 Output USB Type A AC/DC Adapter AC/DC Adapter Interchangeable 5 W 5V Output, 1 A
- RS PRO USB Type A AC/DC Adapter AC/DC Adapter 2-Pin (EU) 18 W 5V dc Output, 3 A
- XP Power Mini USB Type B AC/DC Adapter AC/DC Adapter Interchangeable 5 W 5V dc Output, 1 A
