3M SprayMount Liquid Adhesive, 400 ml
- RS Stock No.:
- 268-1291
- Mfr. Part No.:
- SPRAYMOUNT
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€14.15
(exc. VAT)
€17.40
(inc. VAT)
- RS Stock No.:
- 268-1291
- Mfr. Part No.:
- SPRAYMOUNT
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Adhesive Type | Spray Adhesive | |
| Trade Name | SprayMount | |
| Application | Artwork, Laser Copy Paper Bonding, Lay-Ups, Pasting | |
| Material Compatibility | Carpet, Cork, Fabric, Foam, Metal, Paper, Wood | |
| Colour | White | |
| Product Form | Liquid | |
| Package Type | Tin | |
| Package Size | 400 ml | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Adhesive Type Spray Adhesive | ||
Trade Name SprayMount | ||
Application Artwork, Laser Copy Paper Bonding, Lay-Ups, Pasting | ||
Material Compatibility Carpet, Cork, Fabric, Foam, Metal, Paper, Wood | ||
Colour White | ||
Product Form Liquid | ||
Package Type Tin | ||
Package Size 400 ml | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Adhesive, Transparent, Spray Application - SprayMount Series - SPRAYMOUNT
Want to get displays mounted in a jiffy? Blast through mounting jobs with this 3M adhesive. It sprays directly onto surfaces without the hassle of tools, making quick work of everyday assembly tasks. As it's a fine spray, it goes on evenly and gets a firm grip on workpieces to stay strong through the finishing touches. Keeping the glue out of sight is no trouble thanks to its discreet transparent colour. This versatile option is a go-to for bonding light woods and metals, as well as paper and fabrics.
• Resistant to ageing to form long-lasting bonds
• Targeted firing pattern, cutting back on mist for comfortable application
• Fast-drying to reduce assembly time
• Targeted firing pattern, cutting back on mist for comfortable application
• Fast-drying to reduce assembly time
Applications
• Information boards
• DIY jobs
• Woodworking
• Graphic design studios
• DIY jobs
• Woodworking
• Graphic design studios
How do I clean up excess spray from this adhesive?
You can clean any excess from this product using white spirits, making it easy to achieve a tidy finish.
Related links
- 3M Scotch-Weld Liquid Adhesive, 400 mL
- 3M Scotch-Weld DP810 Liquid Adhesive 400 ml
- 3M Scotch-Weld Liquid Adhesive 400 ml
- 3M DP125 Liquid Adhesive, 48 ml
- 3M Scotch-Weld DP609 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP8405 Liquid Adhesive 45 ml
- 3M Scotch-Weld DP110 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP105 Liquid Adhesive 48 ml
