Molex, 171400 1.9 mm Pitch Connector Backplane Connector, Right Angle Female, 16 Column, 12 Row, 192 Way
- RS Stock No.:
- 685-104
- Mfr. Part No.:
- 171400-5026
- Manufacturer:
- Molex
Subtotal (1 tray of 2 units)*
€305.47
(exc. VAT)
€375.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €305.47 | €152.735 |
*price indicative
- RS Stock No.:
- 685-104
- Mfr. Part No.:
- 171400-5026
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Current | 750mA | |
| Number of Contacts | 192 | |
| Number of Columns | 16 | |
| Orientation | Right Angle | |
| Number of Rows | 12 | |
| Voltage | 30V | |
| Connector Gender | Female | |
| Pitch | 1.9mm | |
| Contact Plating | Gold over Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, REACH | |
| Series | 171400 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Current 750mA | ||
Number of Contacts 192 | ||
Number of Columns 16 | ||
Orientation Right Angle | ||
Number of Rows 12 | ||
Voltage 30V | ||
Connector Gender Female | ||
Pitch 1.9mm | ||
Contact Plating Gold over Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS, REACH | ||
Series 171400 | ||
- COO (Country of Origin):
- SG
The Molex Impel 90 Ohm Daughter card is specifically designed for high-performance applications requiring dependable connections. This right-angle receptor features a compact form factor with 1.90mm pitch, accommodating 192 circuits across 16 columns, making it ideal for coplanar daughter card designs. Crafted from high temperature thermoplastic resin and paired with a robust high-performance alloy, this component ensures reliable operation within an extensive temperature range of -55°C to +85°C. Its low-halogen and RoHS-compliant attributes further underline its suitability for environmentally conscious applications. With an impressive data rate of 40.0 Gbps, this daughter card not only supports but enhances data integrity and efficiency in modern electronic systems.
Utilises a full shield design to minimise electromagnetic interference
Offers a durable construction with a mating cycle lifespan of up to 200 cycles
Black resin colour enhances aesthetics and integration into various applications
Designed for easy mating with compatible components, ensuring seamless connectivity
Compliant with EU RoHS and various environmental standards for safer operation
Includes a versatile orientation, providing flexibility in design configurations
Features a recommended PCB thickness of 1mm for optimal installation
Related links
- Molex Right Angle Female 12 Row, 192 Way
- Molex Right Angle Female 12 Row, 192 Way
- Molex Right Angle Female 12 Row, 120 Way
- Molex Right Angle Female 12 Row, 192 Way
- Molex Vertical Female 12 Row, 192 Way
- Molex Vertical Male 12 Row, 192 Way
- TE Connectivity 16 Column 192 Way
- TE Connectivity Vertical Male 12 Row, 192
