Sylvania 30 W LED Ceiling Light, 220V, 240 V, 1 Lamp, 1.5 m Long, IP66
- RS Stock No.:
- 288-9623
- Mfr. Part No.:
- 10243
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€65.64
(exc. VAT)
€80.74
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.64 |
*price indicative
- RS Stock No.:
- 288-9623
- Mfr. Part No.:
- 10243
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Ceiling Light | |
| Length | 1.5m | |
| Luminous Flux | 4200lm | |
| Width | 89mm | |
| Dimmable | No | |
| Depth | 88mm | |
| Power | 30W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Colour | Grey | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Colour Reference Code | 840 | |
| Voltage | 220V, 240V | |
| Lamp Designation | LED | |
| Lifespan | 69000h | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Ceiling Light | ||
Length 1.5m | ||
Luminous Flux 4200lm | ||
Width 89mm | ||
Dimmable No | ||
Depth 88mm | ||
Power 30W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Colour Grey | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Colour Reference Code 840 | ||
Voltage 220V, 240V | ||
Lamp Designation LED | ||
Lifespan 69000h | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
The Sylvania integrated LED weatherproof luminaire with a UV stabilized flat diffuser. It is designed to provide uniform lighting, optimize light output, and reduce glare. With a stainless steel diffuser clips and fixing brackets, this luminaire is ideal for logistics and industrial applications. The polycarbonate housing and diffuser ensure long-lasting durability and no yellow discoloration over time.
Integrated LED weatherproof luminaire
UV stabilized flat diffuser for uniform lighting
Stainless steel clips and brackets for easy installation
Polycarbonate housing for durability and no discoloration
Luminaire efficacy of 140lm/W for energy efficiency
IP66 and IK08 rated for high protection
Ideal for logistics & industrial applications
Related links
- Sylvania 30 W LED Ceiling Light 240 V Batten IP66
- Sylvania 46 W LED Ceiling Light 240 V Batten IP66
- Sylvania 55 W LED Ceiling Light 240 V Batten IP66
- Sylvania 31 W LED Ceiling Light 240 V Batten IP66
- Sylvania 20 W LED Ceiling Light 240 V Batten IP66
- Sylvania 36 W LED Ceiling Light 240 V Batten IP66
- Sylvania 19 W LED Ceiling Light 240 V IP65
- Sylvania 36 W LED Ceiling Light 240 V Batten IP65
