AUER Signal N Series Green Beacon 12V Flashing, Steady Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-593
- Mfr. Part No.:
- 440306405
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€150.65
(exc. VAT)
€185.30
(inc. VAT)
- RS Stock No.:
- 617-593
- Mfr. Part No.:
- 440306405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 400mA | |
| Mount Type | Tube | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 400mA | ||
Mount Type Tube | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED beacon offers a versatile signaling solution for various applications, providing both steady and flashing light options. Built with modern technology, the unit houses three high-power LEDs that ensure optimal performance and visibility. Ideal for environments that demand robust signaling, this beacon boasts a wide voltage range due to its switched-mode power supply, making it adaptable to different setups. With a lightweight yet durable polycarbonate housing in RAL 9005 black, it combines style with functionality, fitting seamlessly into industrial or commercial settings. Designed to withstand challenging conditions, it features a high degree of protection rated IP65 and IP67, ensuring reliable operation regardless of environmental factors. This beacon can be easily mounted in different orientations, allowing for flexible installations to suit a variety of use cases.
Offers both steady and flashing light modes to cater to various signaling needs
Constructed with high-quality polycarbonate for enhanced durability and aesthetics
Provides flexible mounting options for horizontal, vertical, tube, or magnetic installations
Designed with a duty cycle of 100% for continuous operation without interruptions
Related links
- AUER Signal N Series Orange Beacon 12V Flashing LED Bulb IP67
- AUER Signal N Series Green Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 12V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 12V Flashing LED Bulb IP67
- AUER Signal N Series Yellow Beacon 12V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 48V Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Red Beacon 240V Flashing LED Bulb IP67

