Moflash LED195 Series White Beacon 280V ac/dc Steady, Flashing Surface, LED Bulb, IP65
- RS Stock No.:
- 222-1998
- Mfr. Part No.:
- LED195-01WH-05
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€92.39
(exc. VAT)
€113.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.39 |
*price indicative
- RS Stock No.:
- 222-1998
- Mfr. Part No.:
- LED195-01WH-05
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | White | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Surface | |
| Current Consumption | 240mA | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Maximum Supply Voltage | 280V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LED195 | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour White | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Surface | ||
Current Consumption 240mA | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Maximum Supply Voltage 280V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LED195 | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash White LED Beacon, Multifunction, 8 to 20V AC/DC - LED195 Series - LED195-01WH-05
Use this white beacon from Moflash for clear visual signalling in commercial and industrial applications. It consists of 36 LEDs that provide a bright light that's easy to see in most lighting conditions. The beacon provides options for flashing or continuous modes, so you can set it to suit your application. All you have to do is use the jumper link on the printed circuit board (PCB) to change the mode. The unit's base is made of a sturdy ABS (acrylonitrile butadiene styrene) material that's impact-resistant for use in demanding environments.
Features & Benefits
• Broad operating temperature range of -25°C to +55°C for use in hot and cold environments
• UV-stable polycarbonate (PC) lens resists deterioration or fading in sunlight for outdoor use
• 120° light output creates a wide beam for enhanced visibility
• IP65 (ingress protection) rating for resistance to dust and low-pressure water jets
Applications
• Process and packaging equipment
• Firetrucks
• Utility vehicles
How do I wire this beacon?
The beacon has one M20 rear knockout and two M20 side knockouts. You can terminate the cables inside the enclosure for added protection.
Related links
- Moflash LED195 Series White LED Beacon 280V ac/dc Steady LED Bulb, IP65
- Moflash LED195 Series White Beacon 280V ac/dc Steady LED Bulb, IP65
- Moflash LED195 Series White LED Beacon 280V ac/dc Flashing LED Bulb, IP65
- Moflash LED195 Series Green Beacon 20V ac/dc Steady Rear IP65
- Moflash LED195 Series Amber Beacon 20V ac/dc Steady Rear IP65
- Moflash LED195 Series Red Beacon 280V ac/dc Flashing Surface IP65
- Moflash LED195 Series Blue Beacon 20V ac/dc Flashing LED Bulb, IP65
- Moflash LED195 Series Green Beacon 20V ac/dc Flashing Side IP65
