NSK Insert Bearing 40 mm ID 161 mm OD MFC40
- RS Stock No.:
- 639-815
- Mfr. Part No.:
- MFC40
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€58.31
(exc. VAT)
€71.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.31 |
*price indicative
- RS Stock No.:
- 639-815
- Mfr. Part No.:
- MFC40
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 40mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 161mm | |
| Material | Steel | |
| Static Load Rating | 19900N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 32500N | |
| End Type | Open | |
| Series | MFC | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4000rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 40mm | ||
Product Type Insert Bearing | ||
Outside Diameter 161mm | ||
Material Steel | ||
Static Load Rating 19900N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 32500N | ||
End Type Open | ||
Series MFC | ||
Bore Type Cylindrical | ||
Limiting Speed 4000rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Flange Cartridge Bearing Units from the MFC series accommodate bearing inserts equipped with flinger seals. Additionally, triple seal bearing inserts can be fitted into these housings. Perfectly suited for professionals seeking both quality and precision, while maintaining a focus on durability and maintenance.
Housing tolerances are designed to suit spigot fittings
Ensures compatibility and proper functionality within various applications
Related links
- NSK Insert Bearing 40 mm ID 147 mm OD MST40
- NSK Insert Bearing 40 mm ID 85 mm OD 1045-40G
- NSK Insert Bearing 40 mm ID 40 mm OD 1040-40G
- NSK Insert Bearing 40 mm ID 40 mm OD 1240-40ECG
- NSK Insert Bearing 40 mm ID 222 mm OD MP40
- NSK Insert Bearing 40 mm ID 107 mm OD SCHB40
- NSK Insert Bearing 40 mm ID 136 mm OD MSF40
- NSK Insert Bearing 40 mm ID 136 mm OD MSF1045K
