Subtotal (1 unit)*
€21.94
(exc. VAT)
€26.99
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.94 |
*price indicative
- RS Stock No.:
- 732-804
- Mfr. Part No.:
- CUS204
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 20mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 47mm | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 12.8kN | |
| End Type | Sealed | |
| Series | CUS | |
| Overall Width | 25mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 20mm | ||
Product Type Insert Bearing | ||
Outside Diameter 47mm | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 12.8kN | ||
End Type Sealed | ||
Series CUS | ||
Overall Width 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is designed for efficient performance in a variety of applications, leveraging its robust construction and high-quality materials. Featuring a radial contact design and pressed steel cage, this bearing offers reliable operation with contact Seals on both sides, ensuring optimal protection against contamination. Its precise dimensions and Advanced engineering enhance reliability and longevity, making it a VITAL component in machinery requiring dependable rotation and reduced friction. Ideal for high-speed operations, this bearing sustains operational efficiency, providing VITAL support for rotating shafts with enhanced dynamic load capabilities.
Radial contact design maximises load capacity
Pressed steel cage enhances durability and strength
Contact Seals on both sides prevent dirt and moisture ingress
Dynamic load capacity of 6,300,000 mN ensures reliability
Mass of 0.055 kg contributes to lightweight applications
Min operating temperature of -30°C accommodates various climates
Mechanical limit speed of 78,000 °/s supports high-speed rotations
Min shoulder diameter IR of 19 mm optimises fitting for diverse applications
Related links
- SNR Insert Bearing 19.05 mm ID 47 mm OD CUS204-12
- SNR Insert Bearing 20 mm ID 47 mm OD CES204
- SNR Insert Bearing 20 mm ID 47 mm OD EX204G2
- SNR Insert Bearing 20 mm ID 47 mm OD UC204G2T20
- SNR Insert Bearing 20 mm ID 47 mm OD MUC204FD
- SNR Insert Bearing 20 mm ID 47 mm OD SES204
- SNR Insert Bearing 20 mm ID 47 mm OD UC204G2L3
- SNR Insert Bearing 20 mm ID 47 mm OD LK204G2H
