SNR Insert Bearing 20 mm ID 47 mm OD UC204G2T20
- RS Stock No.:
- 807-109
- Mfr. Part No.:
- UC204G2T20
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€24.88
(exc. VAT)
€30.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.88 |
*price indicative
- RS Stock No.:
- 807-109
- Mfr. Part No.:
- UC204G2T20
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 20mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 47mm | |
| Material | Steel | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 12800000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Series | UC2 | |
| Overall Width | 31mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 20mm | ||
Product Type Insert Bearing | ||
Outside Diameter 47mm | ||
Material Steel | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 12800000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Series UC2 | ||
Overall Width 31mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers reliable performance in high-temperature applications, featuring a spherical outer diameter and secure fixing via a socket set screw, ensuring optimal functionality in demanding setups.
Spherical outer diameter designed for secure socket set screw fixation
Labyrinth seal enhances protection in high-temperature environments
Dynamic load rating of 12,800,000 mN ensures durability under stress
Mass of only 0.17 kg facilitates easy installation and handling
Related links
- SNR Insert Bearing 20 mm ID 47 mm OD CUS204
- SNR Insert Bearing 20 mm ID 47 mm OD CES204
- SNR Insert Bearing 20 mm ID 47 mm OD EX204G2
- SNR Insert Bearing 20 mm ID 47 mm OD MUC204FD
- SNR Insert Bearing 20 mm ID 47 mm OD SES204
- SNR Insert Bearing 20 mm ID 47 mm OD UC204G2L3
- SNR Insert Bearing 20 mm ID 47 mm OD LK204G2H
- SNR Insert Bearing 20 mm ID 47 mm OD CUC204
