SNR Insert Bearing 20 mm ID 47 mm OD MUC204FD
- RS Stock No.:
- 806-906
- Mfr. Part No.:
- MUC204FD
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€66.13
(exc. VAT)
€81.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.13 |
*price indicative
- RS Stock No.:
- 806-906
- Mfr. Part No.:
- MUC204FD
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Material | Stainless Steel | |
| Static Load Rating | 5.3kN | |
| Dynamic Load Rating | 10900000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Overall Width | 31mm | |
| Series | MUC | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Material Stainless Steel | ||
Static Load Rating 5.3kN | ||
Dynamic Load Rating 10900000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Overall Width 31mm | ||
Series MUC | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- IL
The SNR insert bearings offer robust and reliable support designed for efficient operation in various applications, featuring a stainless steel insert and spherical outer diameter with a secure locking mechanism.
Stainless steel insert ensures durability and resistance to corrosion
Spherical outer diameter enhances alignment and load distribution
Fixing by socket set screw provides a secure attachment
Seal with slinger protects against contamination
Related links
- SNR Insert Bearing 20 mm ID 47 mm OD EX204G2
- SNR Insert Bearing 20 mm ID 47 mm OD SES204
- SNR Insert Bearing 20 mm ID 47 mm OD CUS204
- SNR Insert Bearing 20 mm ID 47 mm OD CES204
- SNR Insert Bearing 20 mm ID 47 mm OD UC204G2T20
- SNR Insert Bearing 20 mm ID 47 mm OD UC204G2L3
- SNR Insert Bearing 20 mm ID 47 mm OD LK204G2H
- SNR Insert Bearing 20 mm ID 47 mm OD US204G2
