SNR Insert Bearing 20 mm ID 47 mm OD SES204
- RS Stock No.:
- 807-005
- Mfr. Part No.:
- SES204
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€77.04
(exc. VAT)
€94.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.04 |
*price indicative
- RS Stock No.:
- 807-005
- Mfr. Part No.:
- SES204
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 20mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 47mm | |
| Material | Stainless Steel | |
| Static Load Rating | 6.6kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 12800000mN | |
| Series | SES | |
| Overall Width | 31mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 20mm | ||
Product Type Insert Bearing | ||
Outside Diameter 47mm | ||
Material Stainless Steel | ||
Static Load Rating 6.6kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 12800000mN | ||
Series SES | ||
Overall Width 31mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers robust, reliable support for rotating shafts, featuring a stainless steel insert and a spherical outer diameter for optimal performance in demanding environments.
Constructed with stainless steel for enhanced durability and resistance to corrosion
Spherical outer diameter allows for easy alignment and smooth operation
Eccentric locking collar provides effective and secure fixing to the shaft
Single lip seal ensures protection against contaminants while retaining lubrication
Related links
- SNR Insert Bearing 20 mm ID 47 mm OD EX204G2
- SNR Insert Bearing 20 mm ID 47 mm OD MUC204FD
- SNR Insert Bearing 20 mm ID 47 mm OD CUS204
- SNR Insert Bearing 20 mm ID 47 mm OD UC204G2T20
- SNR Insert Bearing 20 mm ID 47 mm OD CES204
- SNR Insert Bearing 20 mm ID 47 mm OD UC204G2L3
- SNR Insert Bearing 20 mm ID 47 mm OD LK204G2H
- SNR Insert Bearing 20 mm ID 47 mm OD CUC204
