SNR Insert Bearing 25 mm ID 52 mm OD EX205G2

Image representative of range

Subtotal (1 unit)*

€33.85

(exc. VAT)

€41.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.85

*price indicative

RS Stock No.:
732-806
Mfr. Part No.:
EX205G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

25mm

Product Type

Insert Bearing

Outside Diameter

52mm

Static Load Rating

7.88kN

Dynamic Load Rating

14kN

Locking Type

Eccentric Locking Collar

End Type

Sealed

Overall Width

44.3mm

Bore Type

Round

Series

EX20

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Insert bearing is engineered for efficiency and reliability in a range of applications. Designed with a spherical outer diameter and an eccentric locking collar, it promotes secure installation and enhanced stability. This bearing ensures effective sealing with a slinger, minimising contamination and extending service life. Ideal for various industrial applications, its robust construction, featuring a dynamic load rating of 25,700,000 mN and static load rating of 15,200,000 mN, makes it a trusted choice for maintaining operational efficiency. With an operational temperature range from 253.15 K to 373.15 K, this product exhibits superior performance under varying conditions. It exemplifies precision engineering, making it essential for reliable machinery operation.

Built with a spherical outer diameter for optimal alignment

Includes an eccentric locking collar for secure fitting and stability

Sealed with a slinger to prevent contamination and enhance durability

Dynamic load rating of 25,700,000 mN ensures reliability under heavy loads

Static load rating of 15,200,000 mN suitable for robust applications

Operating temperature range from 253.15 K to 373.15 K allows versatility across environments

Compact design with a width of 37.6 mm and overall width of 51.1 mm

Mass of 0.6 kg facilitates easy handling and installation

Recommended tightening torque for the set screw is optimised at 11.5 N-m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy