SNR Insert Bearing 76.2 mm ID 130 mm OD UC215-48G2

Image representative of range

Subtotal (1 unit)*

€129.25

(exc. VAT)

€158.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€129.25

*price indicative

RS Stock No.:
806-557
Mfr. Part No.:
UC215-48G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

76.2mm

Product Type

Insert Bearing

Outside Diameter

130mm

Material

Steel

Static Load Rating

49.5kN

Locking Type

Set Screw

Dynamic Load Rating

66000000mN

End Type

Sealed

Series

UC2

Overall Width

77.8mm

Bore Type

Cylindrical

COO (Country of Origin):
CN
The SNR insert bearings provide reliable performance in various applications requiring effective load distribution and durability, featuring a spherical outer diameter for secure fitting and a seal with a slinger to protect against contaminants.

Dynamic load rating of 66,000,000 mN for robust performance

Static load rating of 49,500,000 mN ensures reliability under stationary conditions

Operating temperature range from 253.15 K to 373.15 K for versatile application

Recommended tightening torque for set screw is 27.1 N-m for optimal installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy