SNR Insert Bearing 45 mm ID 85 mm OD SUC209
- RS Stock No.:
- 807-093
- Mfr. Part No.:
- SUC209
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€143.50
(exc. VAT)
€176.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.50 |
*price indicative
- RS Stock No.:
- 807-093
- Mfr. Part No.:
- SUC209
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 85mm | |
| Material | Stainless Steel | |
| Static Load Rating | 20.4kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 32700000mN | |
| End Type | Sealed | |
| Series | SUC | |
| Overall Width | 49.2mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Insert Bearing | ||
Outside Diameter 85mm | ||
Material Stainless Steel | ||
Static Load Rating 20.4kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 32700000mN | ||
End Type Sealed | ||
Series SUC | ||
Overall Width 49.2mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide reliable performance in demanding applications, featuring a stainless steel insert designed with a spherical outer diameter and a locking pin for secure installation.
Stainless steel construction ensures durability and resistance to corrosion
Spherical outer diameter with a locking pin simplifies installation and enhances stability
Designed for secure fixation via M8x1 socket set screw
Offers dynamic load rating of 32.7 kN, supporting heavy loads efficiently
Cooling performance maintained across a temperature range from -20°C to 100°C
Related links
- SNR Insert Bearing 45 mm ID 85 mm OD ES209G2
- SNR Insert Bearing 45 mm ID 85 mm OD CEX209
- SNR Insert Bearing 45 mm ID 85 mm OD 6209SEE
- SNR Insert Bearing 45 mm ID 85 mm OD EX209G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD UC209G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD LK209G2H
- SNR Insert Bearing 45 mm ID 85 mm OD SES209
- SNR Insert Bearing 45 mm ID 85 mm OD CUC209
