SNR Insert Bearing 25 mm ID 52 mm OD SES205
- RS Stock No.:
- 807-006
- Mfr. Part No.:
- SES205
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€77.60
(exc. VAT)
€95.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.60 |
*price indicative
- RS Stock No.:
- 807-006
- Mfr. Part No.:
- SES205
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 52mm | |
| Material | Stainless Steel | |
| Static Load Rating | 7.8kN | |
| Dynamic Load Rating | 14000000mN | |
| Locking Type | Eccentric Locking Collar | |
| Bore Type | Cylindrical | |
| Series | SES | |
| Overall Width | 31mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Insert Bearing | ||
Outside Diameter 52mm | ||
Material Stainless Steel | ||
Static Load Rating 7.8kN | ||
Dynamic Load Rating 14000000mN | ||
Locking Type Eccentric Locking Collar | ||
Bore Type Cylindrical | ||
Series SES | ||
Overall Width 31mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for industrial applications, featuring a stainless steel insert and a spherical outer diameter. This product offers reliable performance with a secure fixation through an eccentric locking collar.
Width of inner ring is 21.5 mm for optimal fit
Outer diameter measures 52 mm, supporting various setups
Dynamic load rating of 14,000,000 mN ensures durability
Static load rating of 7,800,000 mN enhances overall reliability
Related links
- SNR Insert Bearing 25 mm ID 52 mm OD MUC205FD
- SNR Insert Bearing 25 mm ID 52 mm OD UC205G2L4
- SNR Insert Bearing 25 mm ID 52 mm OD LK205G2H
- SNR Insert Bearing 25 mm ID 52 mm OD CEX205
- SNR Insert Bearing 25 mm ID 52 mm OD US205G2T20
- SNR Insert Bearing 25 mm ID 52 mm OD EX205G2L3
- SNR Insert Bearing 25 mm ID 52 mm OD US205G2
- SNR Insert Bearing 25 mm ID 52 mm OD UC205G2L3
