SNR Insert Bearing 25 mm ID 52 mm OD UC205G2L3
- RS Stock No.:
- 807-115
- Mfr. Part No.:
- UC205G2L3
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€28.50
(exc. VAT)
€35.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.50 |
*price indicative
- RS Stock No.:
- 807-115
- Mfr. Part No.:
- UC205G2L3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14000000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Series | UC2 | |
| Overall Width | 34mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14000000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Series UC2 | ||
Overall Width 34mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for applications requiring spherical outer diameter support with secure fixation via socket set screw, offering robust functionality and reliability in a variety of environments.
Dynamic load rating of 14,000,000 mN supports heavy-duty applications
Width of inner ring is 34 mm, ensuring compatibility with various setups
Triple lip seal enhances protection against contamination
Operating temperature range from 253.15 K to 373.15 K accommodates diverse conditions
Mass of 0.21 kg provides a lightweight solution without compromising strength
Related links
- SNR Insert Bearing 25 mm ID 52 mm OD MUC205FD
- SNR Insert Bearing 25 mm ID 52 mm OD UC205G2L4
- SNR Insert Bearing 25 mm ID 52 mm OD LK205G2H
- SNR Insert Bearing 25 mm ID 52 mm OD CEX205
- SNR Insert Bearing 25 mm ID 52 mm OD US205G2T20
- SNR Insert Bearing 25 mm ID 52 mm OD EX205G2L3
- SNR Insert Bearing 25 mm ID 52 mm OD US205G2
- SNR Insert Bearing 25 mm ID 52 mm OD SES205
