SNR Insert Bearing 60 mm ID 110 mm OD US212G2

Image representative of range

Subtotal (1 unit)*

€65.18

(exc. VAT)

€80.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.18

*price indicative

RS Stock No.:
807-151
Mfr. Part No.:
US212G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

60mm

Product Type

Insert Bearing

Outside Diameter

110mm

Material

Steel

Static Load Rating

32.8kN

Dynamic Load Rating

52500000mN

Locking Type

Set Screw

Bore Type

Cylindrical

Overall Width

53.7mm

Series

US2

COO (Country of Origin):
CN
The SNR insert bearing is engineered for reliable performance, featuring a spherical outer diameter and a secure fixing mechanism utilising a socket set screw. Ideal for applications requiring robust support and durability.

Width of inner ring is 53.7 mm for optimal fit

Dynamic load rating reaches 52,500,000 mN for high performance

Operating temperature range from 253.15 K to 373.15 K ensures versatility

Mass of 1.3 kg provides stability without compromising strength

Recommended tightening torque of 22 N-m guarantees secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy