SNR Insert Bearing 12 mm ID 47 mm OD UC201G2

Image representative of range

Subtotal (1 unit)*

€17.84

(exc. VAT)

€21.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.84

*price indicative

RS Stock No.:
807-101
Mfr. Part No.:
UC201G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

12mm

Outside Diameter

47mm

Material

Steel

Static Load Rating

6.65kN

Locking Type

Set Screw

Dynamic Load Rating

12800000mN

End Type

Sealed

Bore Type

Cylindrical

Overall Width

31mm

Series

UC2

COO (Country of Origin):
CN
The SNR insert bearings provide robust support for rotating shafts, featuring a spherical outer diameter that allows secure fixation through a socket set screw, and enhanced sealing with a slinger.

Width of inner ring measures 31 mm, ensuring stability during operation

Dynamic load rating is 12,800,000 mN, providing exceptional support for various applications

Operating temperature range from 253.15 to 373.15 °K for versatile usability

Recommended tightening torque for set screw is 5.5 N-m to guarantee secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy