SNR Insert Bearing 35 mm ID 72 mm OD CUS207
- RS Stock No.:
- 806-818
- Mfr. Part No.:
- CUS207
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€22.01
(exc. VAT)
€27.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.01 |
*price indicative
- RS Stock No.:
- 806-818
- Mfr. Part No.:
- CUS207
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15.2kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 25700000mN | |
| Series | CUS | |
| Overall Width | 32mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15.2kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 25700000mN | ||
Series CUS | ||
Overall Width 32mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers a robust solution for smooth rotational motion and secure alignment, featuring a cylindrical outer diameter and fixed by a socket set screw, complemented by a single lip seal for enhanced protection.
Cylindrical outer diameter ensures effective load distribution
Fixing by socket set screw provides secure mounting
Single lip seal offers enhanced protection against contaminants
Dynamic load rating of 25,700,000 mN supports heavy-duty applications
Related links
- SNR Insert Bearing 36.5 mm ID 72 mm OD CUS207-23
- SNR Insert Bearing 35 mm ID 72 mm OD UC207G2T20
- SNR Insert Bearing 35 mm ID 72 mm OD CES207
- SNR Insert Bearing 35 mm ID 72 mm OD CUC207
- SNR Insert Bearing 35 mm ID 72 mm OD ES207G2T20
- SNR Insert Bearing 35 mm ID 72 mm OD CEX207
- SNR Insert Bearing 35 mm ID 72 mm OD US207G2
- SNR Insert Bearing 35 mm ID 72 mm OD SES207
