SNR Insert Bearing 35 mm ID 72 mm OD US207G2
- RS Stock No.:
- 722-669
- Mfr. Part No.:
- US207G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€34.16
(exc. VAT)
€42.02
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.16 |
*price indicative
- RS Stock No.:
- 722-669
- Mfr. Part No.:
- US207G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 72mm | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25.7kN | |
| End Type | Sealed | |
| Overall Width | 32mm | |
| Series | US2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Insert Bearing | ||
Outside Diameter 72mm | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25.7kN | ||
End Type Sealed | ||
Overall Width 32mm | ||
Series US2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Insert Bearings with a spherical outer diameter are designed to achieve superior performance in various industrial applications. Ideal for facilitating fixed installation through a socket set screw, this product incorporates a single lip seal that enhances dust ingress protection while ensuring long-lasting efficiency. Specifically engineered for precise shaft diameter compatibility, this bearing variant delivers exceptional load support and operates effectively under varying temperature conditions. Its robust construction assures reliability in challenging environments, making it a valuable component for machinery requiring reduced maintenance and high reliability.
Spherical outer diameter ensures easy alignment and fitting
Single lip seal provides excellent protection against contamination
Robust design supports a wide range of dynamic and static loading
Effective in operating temperatures ranging from 253.15 K to 373.15 K
Recommended tightening torque for the socket set screw ensures optimal assembly
Compact dimensions contribute to versatile installation options
Exceptional performance longevity reduces the need for frequent replacements
Designed for minimal maintenance enhancing operational efficiency in machinery
Related links
- SNR Insert Bearing 35 mm ID 72 mm OD UC207G2T20
- SNR Insert Bearing 35 mm ID 72 mm OD CUS207
- SNR Insert Bearing 35 mm ID 72 mm OD CUC207
- SNR Insert Bearing 35 mm ID 72 mm OD ES207G2T20
- SNR Insert Bearing 35 mm ID 72 mm OD CEX207
- SNR Insert Bearing 35 mm ID 72 mm OD CES207
- SNR Insert Bearing 35 mm ID 72 mm OD SES207
- SNR Insert Bearing 35 mm ID 72 mm OD EX207G2L3
