SNR Insert Bearing 35 mm ID 72 mm OD EX207G2L3

Image representative of range

Subtotal (1 unit)*

€51.37

(exc. VAT)

€63.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.37

*price indicative

RS Stock No.:
806-841
Mfr. Part No.:
EX207G2L3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

35mm

Outside Diameter

72mm

Material

Steel

Static Load Rating

15.2kN

Dynamic Load Rating

25700000mN

Locking Type

Eccentric Locking Collar

Overall Width

51.1mm

Bore Type

Cylindrical

Series

EX2

COO (Country of Origin):
CN
The SNR insert bearing combines a spherical outer diameter with an eccentric locking collar for secure installation, making it Ideal for a variety of industrial applications where precision and reliability are essential.

Width of inner ring is 37.6 mm for compatibility with various shafts

Dynamic load rating of 25.7 MN ensures robust performance under stress

Operating temperature range from 253.15 K to 373.15 K for versatility

Mass of only 0.6 kg facilitates easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy