SNR Insert Bearing 35 mm ID 72 mm OD ES207G2T20
- RS Stock No.:
- 807-039
- Mfr. Part No.:
- ES207G2T20
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€60.20
(exc. VAT)
€74.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.20 |
*price indicative
- RS Stock No.:
- 807-039
- Mfr. Part No.:
- ES207G2T20
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15.2kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 25700000mN | |
| Overall Width | 38.9mm | |
| Bore Type | Cylindrical | |
| Series | ES2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15.2kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 25700000mN | ||
Overall Width 38.9mm | ||
Bore Type Cylindrical | ||
Series ES2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide reliable solutions for rotational applications. Designed with a spherical outer diameter and securing by an eccentric locking collar, they withstand high temperatures while maintaining efficient performance.
Spherical outer diameter ensures optimal fit and performance
Eccentric locking collar facilitates easy installation and maintenance
Labyrinth seal enhances durability, protecting against contaminants
Constructed for high-temperature applications, ensuring reliable operation
Related links
- SNR Insert Bearing 35 mm ID 72 mm OD UC207G2T20
- SNR Insert Bearing 35 mm ID 72 mm OD CUS207
- SNR Insert Bearing 35 mm ID 72 mm OD CUC207
- SNR Insert Bearing 35 mm ID 72 mm OD CEX207
- SNR Insert Bearing 35 mm ID 72 mm OD US207G2
- SNR Insert Bearing 35 mm ID 72 mm OD CES207
- SNR Insert Bearing 35 mm ID 72 mm OD SES207
- SNR Insert Bearing 35 mm ID 72 mm OD EX207G2L3
