SNR Insert Bearing 35 mm ID 72 mm OD CEX207

Image representative of range

Subtotal (1 unit)*

€41.32

(exc. VAT)

€50.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.32

*price indicative

RS Stock No.:
806-770
Mfr. Part No.:
CEX207
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

35mm

Outside Diameter

72mm

Material

Steel

Static Load Rating

15.2kN

Dynamic Load Rating

25700000mN

Locking Type

Eccentric Locking Collar

Overall Width

51.1mm

Series

CEX

Bore Type

Cylindrical

COO (Country of Origin):
CN
The SNR insert bearing provides exceptional support for rotating shafts, featuring a cylindrical outer diameter fixed by an eccentric locking collar while ensuring optimal sealing with a slinger for enhanced durability and performance.

Dynamic load rating of 25,700,000 mN ensures reliable operation under heavy loads

Operating temperature range from 253.15 °K to 373.15 °K allows for versatility in various environments

Eccentric locking collar facilitates easy installation and secure fixation

Set screw size of M8x1 promotes stability and precision in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy