SNR Insert Bearing 35 mm ID 72 mm OD UC207G2T20
- RS Stock No.:
- 807-197
- Mfr. Part No.:
- UC207G2T20
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€58.40
(exc. VAT)
€71.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.40 |
*price indicative
- RS Stock No.:
- 807-197
- Mfr. Part No.:
- UC207G2T20
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25700000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Series | UC2 | |
| Overall Width | 42.9mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25700000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Series UC2 | ||
Overall Width 42.9mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer reliable performance in high-temperature applications, featuring a spherical outer diameter and a secure fixation via set screw, suitable for various industrial needs.
Spherical outer diameter ensures optimal alignment and stability
Manufactured with a labyrinth seal for enhanced protection from contaminants
Dynamic load rating of 25,700,000 mN guarantees robust performance
Operating temperature ranges from 253.15 K to 473.15 K
Recommended tightening torque for secure installation is 11.5 N-m
Related links
- SNR Insert Bearing 35 mm ID 72 mm OD CUS207
- SNR Insert Bearing 35 mm ID 72 mm OD CES207
- SNR Insert Bearing 35 mm ID 72 mm OD CUC207
- SNR Insert Bearing 35 mm ID 72 mm OD ES207G2T20
- SNR Insert Bearing 35 mm ID 72 mm OD CEX207
- SNR Insert Bearing 35 mm ID 72 mm OD US207G2
- SNR Insert Bearing 35 mm ID 72 mm OD SES207
- SNR Insert Bearing 35 mm ID 72 mm OD EX207G2L3
