SNR Insert Bearing 35 mm ID 72 mm OD MUC207FD
- RS Stock No.:
- 806-714
- Mfr. Part No.:
- MUC207FD
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€103.55
(exc. VAT)
€127.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.55 |
*price indicative
- RS Stock No.:
- 806-714
- Mfr. Part No.:
- MUC207FD
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 72mm | |
| Material | Stainless Steel | |
| Static Load Rating | 12.3kN | |
| Dynamic Load Rating | 22000000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Overall Width | 42.9mm | |
| Series | MUC | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Insert Bearing | ||
Outside Diameter 72mm | ||
Material Stainless Steel | ||
Static Load Rating 12.3kN | ||
Dynamic Load Rating 22000000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Overall Width 42.9mm | ||
Series MUC | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- IL
The SNR insert bearing is designed for reliable performance, featuring a stainless steel insert and a spherical outer diameter secured with a locking pin. It effectively manages lubrication and maintains food-grade standards for various applications.
Stainless steel construction ensures durability and corrosion resistance
Spherical outer diameter allows for precise fitting and alignment
Integrated locking pin provides secure attachment during operation
Optimised for food-grade applications, maintaining safety and compliance
Related links
- SNR Insert Bearing 35 mm ID 72 mm OD UC207G2T20
- SNR Insert Bearing 35 mm ID 72 mm OD CUS207
- SNR Insert Bearing 35 mm ID 72 mm OD LK207G2H
- SNR Insert Bearing 35 mm ID 72 mm OD CES207
- SNR Insert Bearing 35 mm ID 72 mm OD EX207G2
- SNR Insert Bearing 35 mm ID 72 mm OD CEX207
- SNR Insert Bearing 35 mm ID 72 mm OD US207G2
- SNR Insert Bearing 35 mm ID 72 mm OD ES207G2T20
