SNR Insert Bearing 35 mm ID 72 mm OD SES207
- RS Stock No.:
- 806-627
- Mfr. Part No.:
- SES207
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€115.67
(exc. VAT)
€142.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.67 |
*price indicative
- RS Stock No.:
- 806-627
- Mfr. Part No.:
- SES207
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 72mm | |
| Material | Stainless Steel | |
| Static Load Rating | 15.3kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 25600000mN | |
| Bore Type | Cylindrical | |
| Series | SES | |
| Overall Width | 38.9mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Insert Bearing | ||
Outside Diameter 72mm | ||
Material Stainless Steel | ||
Static Load Rating 15.3kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 25600000mN | ||
Bore Type Cylindrical | ||
Series SES | ||
Overall Width 38.9mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings exhibit high durability and functionality, designed for precise applications within food environments, featuring a stainless steel insert and a spherical outer diameter for effective load distribution.
Stainless steel construction ensures resistance to corrosion
Eccentric locking collar allows for secure mounting
Single lip seal provides effective grease retention
Dynamic load rating of 25.6 kN supports robust applications
Operating temperature range from -20°C to 100°C accommodates varying environments
Related links
- SNR Insert Bearing 35 mm ID 72 mm OD UC207G2T20
- SNR Insert Bearing 35 mm ID 72 mm OD CUC207
- SNR Insert Bearing 35 mm ID 72 mm OD CES207
- SNR Insert Bearing 35 mm ID 72 mm OD CUS207
- SNR Insert Bearing 35 mm ID 72 mm OD ES207G2T20
- SNR Insert Bearing 35 mm ID 72 mm OD CEX207
- SNR Insert Bearing 35 mm ID 72 mm OD EX207G2L3
- SNR Insert Bearing 35 mm ID 72 mm OD US207G2
