SNR Insert Bearing 45 mm ID 100 mm OD UC309G2
- RS Stock No.:
- 807-237
- Mfr. Part No.:
- UC309G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€82.30
(exc. VAT)
€101.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.30 |
*price indicative
- RS Stock No.:
- 807-237
- Mfr. Part No.:
- UC309G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 100mm | |
| Material | Steel | |
| Static Load Rating | 31.8kN | |
| Dynamic Load Rating | 53000000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Series | UC3 | |
| Overall Width | 57mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Insert Bearing | ||
Outside Diameter 100mm | ||
Material Steel | ||
Static Load Rating 31.8kN | ||
Dynamic Load Rating 53000000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Series UC3 | ||
Overall Width 57mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer robust performance and reliability, designed with a spherical outer diameter for secure fixing and an effective sealing mechanism using a slinger to ensure durability in demanding applications.
Spherical outer diameter allows for efficient securing to various shafts
Seal with a slinger prevents contamination and prolongs lifespan
Dynamic load rating of 53,000,000 mN ensures high load-bearing capability
Recommended tightening torque of 22 N-m delivers optimal performance
Related links
- SNR Insert Bearing 45 mm ID 100 mm OD EX309G2
- SNR Insert Bearing 45 mm ID 100 mm OD 6309SEE
- SNR Insert Bearing 45 mm ID 85 mm OD ES209G2
- SNR Insert Bearing 45 mm ID 85 mm OD CEX209
- SNR Insert Bearing 45 mm ID 85 mm OD EX209G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD UC209G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD LK209G2H
- SNR Insert Bearing 45 mm ID 85 mm OD 6209SEE
