SNR Insert Bearing 45 mm ID 85 mm OD CES209
- RS Stock No.:
- 806-968
- Mfr. Part No.:
- CES209
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€49.08
(exc. VAT)
€60.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.08 |
*price indicative
- RS Stock No.:
- 806-968
- Mfr. Part No.:
- CES209
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 20.8kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 31850000mN | |
| Series | CES | |
| Overall Width | 43.7mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Insert Bearing | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 20.8kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 31850000mN | ||
Series CES | ||
Overall Width 43.7mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers reliable performance and durability, featuring a cylindrical outer diameter and an eccentric locking collar design, making it Ideal for various applications requiring secure fixing and effective sealing.
Cylindrical outer diameter with eccentric locking collar provides secure installation
Single lip seal effectively prevents contamination and retains lubrication
Dynamic load rating of 31,850,000 mN ensures robust performance
Operating temperature range from 253.15 °K to 373.15 °K supports diverse environments
Recommended tightening torque of 11.5 N-m ensures optimal operation
Related links
- SNR Insert Bearing 45 mm ID 85 mm OD CEX209
- SNR Insert Bearing 45 mm ID 85 mm OD ES209G2
- SNR Insert Bearing 45 mm ID 85 mm OD 6209SEE
- SNR Insert Bearing 45 mm ID 85 mm OD UC209G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD LK209G2H
- SNR Insert Bearing 45 mm ID 85 mm OD EX209G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD US209G2
- SNR Insert Bearing 45 mm ID 85 mm OD SES209
