SNR Insert Bearing 36.5 mm ID 80 mm OD EX307-23G2

Image representative of range

Subtotal (1 unit)*

€70.07

(exc. VAT)

€86.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.07

*price indicative

RS Stock No.:
807-066
Mfr. Part No.:
EX307-23G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

36.5mm

Outside Diameter

80mm

Material

Steel

Static Load Rating

19.2kN

Locking Type

Eccentric Locking Collar

Dynamic Load Rating

33500000mN

Bore Type

Cylindrical

Overall Width

51.6mm

Series

EX3

COO (Country of Origin):
CN
The SNR insert bearing is designed for applications requiring reliability and robust performance, featuring a spherical outer diameter and an eccentric locking collar for secure installation.

Width of inner ring measures 38.1 mm for optimal fit

Outer diameter of the outer ring is 80 mm for compatibility with various setups

Dynamic load rating stands at 33,500,000 mN, ensuring strength under pressure

Operating temperature range from 253.15 °K to 373.15 °K for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy