SNR Insert Bearing 50 mm ID 90 mm OD US210G2T20
- RS Stock No.:
- 807-149
- Mfr. Part No.:
- US210G2T20
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€115.40
(exc. VAT)
€141.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.40 |
*price indicative
- RS Stock No.:
- 807-149
- Mfr. Part No.:
- US210G2T20
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 50mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 23.2kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 35100000mN | |
| Overall Width | 43.5mm | |
| Series | US2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 50mm | ||
Product Type Insert Bearing | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 23.2kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 35100000mN | ||
Overall Width 43.5mm | ||
Series US2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing provides a robust solution for applications requiring a spherical outer diameter and secure fixing via a socket set screw, designed specifically for high-temperature operations.
Width of inner ring measures 43.5 mm for optimal fit
Outer ring width is 20 mm, ensuring stability
Shaft diameter compatibility at 50 mm
Dynamic load rating of 35,100,000 mN supports heavy machinery
Related links
- SNR Insert Bearing 50 mm ID 90 mm OD EX210G2T20
- SNR Insert Bearing 50 mm ID 90 mm OD CUC210
- SNR Insert Bearing 50 mm ID 90 mm OD SUC210
- SNR Insert Bearing 50 mm ID 90 mm OD CES210
- SNR Insert Bearing 50 mm ID 90 mm OD CUS210
- SNR Insert Bearing 50 mm ID 90 mm OD UC210G2L4
- SNR Insert Bearing 50 mm ID 90 mm OD CEX210
- SNR Insert Bearing 50 mm ID 90 mm OD SES210
