Nexperia BSR14,215 Transistor, 800 mA NPN, 40 V, 3-Pin SOT-23
- RS Stock No.:
- 103-7557
- Mfr. Part No.:
- BSR14,215
- Manufacturer:
- Nexperia
Add 6000 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€264.00
(exc. VAT)
€324.00
(inc. VAT)
- 3,000 unit(s) shipping from 11 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.088 | €264.00 | - |
| 6000 - 12000 | €0.081 | €243.00 | 7% |
| 15000 - 27000 | €0.077 | €231.00 | 12% |
| 30000 - 57000 | €0.075 | €225.00 | 14% |
| 60000 + | €0.073 | €219.00 | 17% |
*price indicative
- RS Stock No.:
- 103-7557
- Mfr. Part No.:
- BSR14,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 800mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 75V | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Transition Frequency ft | 300MHz | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 35 | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Series | BSR14 | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 800mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 75V | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Transition Frequency ft 300MHz | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 35 | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Series BSR14 | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia BSR14 800 mA NPN 3-Pin SOT-23
- onsemi BSR14 Transistor 40 V, 3-Pin SOT-23
- onsemi Transistor 25 V, 3-Pin SOT-23
- onsemi BCW66GLT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BCW65CLT1G Transistor 32 V, 3-Pin SOT-23
- onsemi KSC3265YMTF Transistor 25 V, 3-Pin SOT-23
- onsemi BCW65ALT1G Transistor 32 V, 3-Pin SOT-23
- Diodes Inc BC817-16-7-F Transistor 45 V, 3-Pin SOT-23
