Nexperia BSR14,215 Transistor, 800 mA NPN, 40 V, 3-Pin SOT-23
- RS Stock No.:
- 485-4249
- Mfr. Part No.:
- BSR14,215
- Manufacturer:
- Nexperia
Subtotal (1 pack of 25 units)*
€3.15
(exc. VAT)
€3.88
(inc. VAT)
- 150 unit(s) ready to ship from another location
- Plus 1,300 unit(s) shipping from 11 November 2026
- Plus 3,000 unit(s) shipping from 18 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.126 | €3.15 |
*price indicative
- RS Stock No.:
- 485-4249
- Mfr. Part No.:
- BSR14,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 800mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 75V | |
| Maximum Transition Frequency ft | 300MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 35 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 250mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Width | 2.5mm | |
| Series | BSR14 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 800mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 75V | ||
Maximum Transition Frequency ft 300MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 35 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 250mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Width 2.5mm | ||
Series BSR14 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia BSR14 800 mA NPN 3-Pin SOT-23
- onsemi BSR14 Transistor 40 V, 3-Pin SOT-23
- onsemi Transistor 25 V, 3-Pin SOT-23
- onsemi BCW66GLT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BCW65CLT1G Transistor 32 V, 3-Pin SOT-23
- onsemi KSC3265YMTF Transistor 25 V, 3-Pin SOT-23
- onsemi BCW65ALT1G Transistor 32 V, 3-Pin SOT-23
- Diodes Inc BC817-16-7-F Transistor 45 V, 3-Pin SOT-23
