onsemi BSR14 Transistor, 800 mA NPN, 40 V, 3-Pin SOT-23
- RS Stock No.:
- 671-1129
- Mfr. Part No.:
- BSR14
- Manufacturer:
- onsemi
Add 200 more to save €7.60
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€5.48
(exc. VAT)
€6.74
(inc. VAT)
- 600 unit(s) ready to ship from another location
- Plus 6,740 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.274 | €5.48 | - |
| 200 - 480 | €0.236 | €4.72 | €7.60 |
| 500 - 980 | €0.205 | €4.10 | €34.50 |
| 1000 - 1980 | €0.18 | €3.60 | €94.00 |
| 2000 + | €0.165 | €3.30 | €218.00 |
*price indicative
- RS Stock No.:
- 671-1129
- Mfr. Part No.:
- BSR14
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 800mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 75V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Transition Frequency ft | 300MHz | |
| Maximum Power Dissipation Pd | 350mW | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | BSR14 | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Length | 2.92mm | |
| Width | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 800mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 75V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Transition Frequency ft 300MHz | ||
Maximum Power Dissipation Pd 350mW | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series BSR14 | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Length 2.92mm | ||
Width 1.3mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi BSR14 Transistor 40 V, 3-Pin SOT-23
- Nexperia BSR14 800 mA NPN 3-Pin SOT-23
- onsemi Transistor 25 V, 3-Pin SOT-23
- onsemi BCW66GLT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BCW65CLT1G Transistor 32 V, 3-Pin SOT-23
- onsemi KSC3265YMTF Transistor 25 V, 3-Pin SOT-23
- onsemi BCW65ALT1G Transistor 32 V, 3-Pin SOT-23
- Diodes Inc BC817-16-7-F Transistor 45 V, 3-Pin SOT-23
