Toshiba 74HC541D Dual Bus Buffer, 20-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-3002
Mfr. Part No.:
74HC541D
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Dual Bus Buffer

Pin Count

20

Package Type

SOIC

Height

2.25 mm

Length

13.1 mm

Logic Family

74HC

Maximum High Level Output Current

-7.8 mA

Maximum Low Level Output Current

7.8 mA

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Width

7.5 mm

The 74HC540D/74HC541D are high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC540D is an inverting type, and the 74HC541D is a non-inverting type. When either G1 or G2 are high, the Terminal outputs are in the high-impedance state. All inputs are equipped with protection circuits against static discharge or transient excess voltage

High speed: tpd = 10 ns (typ.) at VCC = 6.0 V

Low power dissipation: ICC = 4.0 μA (max) at Ta = 25°C

Balanced propagation delays: tPLH ≈ tPHL

Wide operating voltage range: VCC(opr) = 2.0 V to 6.0 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy